The SC1410ACQSTRT is a single-cell DC-DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum charge current of 1.5A and a minimum supply voltage of 7V. The device is packaged in a QSOP and is RoHS compliant. It is designed for surface mount applications and is available on tape and reel.
Semtech SC1410ACQSTRT technical specifications.
| Package/Case | QSOP |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1410ACQSTRT to view detailed technical specifications.
No datasheet is available for this part.