Semtech SC1454GIMSTR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 155mV |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC1454GIMSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.