The SC1565IS25TR is a fixed voltage regulator from Semtech, offering an accuracy of 1%. It is available in a surface mount SO package and can supply a maximum output current of 1.5A. The device operates within a temperature range of -40°C to 85°C and has a quiescent current of 1.75mA. The output voltage is fixed at 2.5V with a positive polarity.
Semtech SC1565IS25TR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Quiescent Current | 1.75mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1565IS25TR to view detailed technical specifications.
No datasheet is available for this part.