Semtech SC2596STRT technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.25V |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2596STRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
