The SC4517AIMLTRT is a surface mount adjustable regulator from Semtech with a maximum input voltage of 16V. It operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and available in tape and reel packaging. It features a single output with an adjustable output voltage of 1.2V and a maximum output current of 1.5A.
Semtech SC4517AIMLTRT technical specifications.
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4517AIMLTRT to view detailed technical specifications.
No datasheet is available for this part.