Semtech SC4910AITSTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Output Current | 100mA |
| Output Voltage | 5.25V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC4910AITSTR to view detailed technical specifications.
No datasheet is available for this part.