Semtech SCAJ4 technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 20uA |
| Mount | Chassis Mount, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SCAJ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.