Datasheets.com
Datasheets.com
Semtech

SCDAS15FF

Rectifier Diode, 1 Phase, 2 Element, 42.5A, 150V V(RRM), Silicon, G27A, 3 PIN

PackageModule
MountingThrough Hole
Quick Jump:

Technical Specifications

Semtech SCDAS15FF technical specifications.

General

Average Rectified Current
21.25A
Package/Case
Module
Max Reverse Voltage (DC)
150V
Mount
Through Hole
Packaging
Bulk
Reverse Recovery Time
30ns
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Semtech SCDAS15FF Datasheet

Download the complete datasheet for Semtech SCDAS15FF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.