Semtech SK1504ATF technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SK1504ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.