Semtech SMDA12C-5.T technical specifications.
| Capacitance | 120pF |
| Package/Case | SOIC |
| Direction | Bidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SMDA12C-5.T to view detailed technical specifications.
No datasheet is available for this part.