Semtech SMDA12C8TBT technical specifications.
| Capacitance | 120pF |
| Clamping Voltage-Max | 19V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SMDA12C8TBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.