Datasheets.com
Datasheets.com
5V TVS Diode, 500W, Unidirectional, SOIC, 8pF, 20V Clamp
Semtech

SRDA05-4.TBT

5V TVS Diode, 500W, Unidirectional, SOIC, 8pF, 20V Clamp

Unidirectional transient voltage suppressor diode, 500W peak pulse power, 5V working voltage. Features 6V reverse breakdown voltage, 20V clamping voltage, and 10µA leakage current. Offers 8pF capacitance and ESD protection. Packaged in a RoHS compliant SOIC surface mount case.

PackageSOIC
Capacitance8pF
Voltage Rating5V
MountingSurface Mount
Quick Jump:

Technical Specifications

Semtech SRDA05-4.TBT technical specifications.

General

Capacitance
8pF
Package/Case
SOIC
Clamping Voltage
20V
Clamping Voltage-Max
20V
Depth
4mm
Direction
Unidirectional
ESD Protection
Yes
Height
1.5mm
Lead Free
Lead Free
Leakage Current
10uA
Length
5mm
Max Breakdown Voltage
6V
Min Breakdown Voltage
6V
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Power Dissipation
500W
Max Reverse Leakage Current
10uA
Mount
Surface Mount
Number of Bidirectional Channels
4
Number of Channels
4
Number of Elements
1
Operating Supply Voltage
5V
Packaging
Tape and Reel
Peak Pulse Current
25A
Peak Pulse Power
500W
Polarity
Unidirectional
Power Line Protection
Yes
Radiation Hardening
No
Reach SVHC Compliant
No
Reverse Breakdown Voltage
6V
Reverse Standoff Voltage
5V
RoHS Compliant
Yes
Series
RailClamp®, SRDA
DC Rated Voltage
5V
Width
4mm
Working Voltage
5V

Compliance

RoHS
Compliant

Datasheet

Semtech SRDA05-4.TBT Datasheet

Download the complete datasheet for Semtech SRDA05-4.TBT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.