Semtech SRDA3.3-4.TBTROHS technical specifications.
| Package/Case | SOIC N |
| Clamping Voltage | 15V |
| Depth | 3.9mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SRDA3.3-4.TBTROHS to view detailed technical specifications.
No datasheet is available for this part.