Seneca WK112000 technical specifications.
| Control voltage | ...±28 VVDC |
| Dimensions W x H x D | 6.2 x 102.5 x 93mm |
| Operating temperature | -10...+65°C |
| Output | PNP, NPN |
| RoHS | Compliant |
Download the complete datasheet for Seneca WK112000 to view detailed technical specifications.
No datasheet is available for this part.