Seneca WZ190000 technical specifications.
| Accuracy | 0.2% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Seneca WZ190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
