
Senko Group 2852-01 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | FC-SC Hybrid |
| Gender | RCP |
| Cage Code | 31KQ5 |
| ECCN | EAR99 |
Download the complete datasheet for Senko Group 2852-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.