Conn LC Multimode Simplex PL ST Cable Mount 0.2dB
Checking distributor stock and pricing after the page loads.
| Type | LC |
| Gender | PL |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.2dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |