The 92-1191146 is a single mode fiber optic connector with a straight body orientation, designed for cable mount applications. It operates within a temperature range of -40°C to 75°C and features an insertion loss of 0.1 dB. This connector is suitable for simplex fiber cable types.
Senko Group 92-1191146 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Senko Group 92-1191146 to view detailed technical specifications.
No datasheet is available for this part.