Senko Group 999-392 technical specifications.
| Type | LC Adapter |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Fiber Cable Type | Duplex |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Senko Group 999-392 to view detailed technical specifications.
No datasheet is available for this part.