
Senko Group 999121 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | LC Adapter |
| Fiber Cable Type | Simplex |
| Cage Code | 31KQ5 |
| ECCN | EAR99 |
Download the complete datasheet for Senko Group 999121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.