
Sennheiser CX300BLACK technical specifications.
| Impedance | 16R |
| Lead Length | 1m |
| Resistance | 16R |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Sennheiser CX300BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
