
Sennheiser HD280PRO technical specifications.
| Color | Black, Silver |
| Impedance | 64R |
| Lead Length | 3m |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Weight | 220g |
| RoHS | Compliant |
Download the complete datasheet for Sennheiser HD280PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
