Sennheiser HD555 technical specifications.
| Color | Black, Silver |
| Impedance | 120R |
| Lead Length | 3m |
| Weight | 9.1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Sennheiser HD555 to view detailed technical specifications.
No datasheet is available for this part.