Sensata 219-3-1-66-5-2-50-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50A |
| Mount | Panel |
| Number of Poles | 3 |
| Series | 219 |
| Time to Trip | 450s |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Sensata 219-3-1-66-5-2-50-V to view detailed technical specifications.
No datasheet is available for this part.