Sensata 66F070 technical specifications.
| Color | Black |
| Electrical Life | 1000000Cycles |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 6600 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 66F070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
