Sensata 66F095-0357 technical specifications.
| Package/Case | DIP |
| Mount | Through Hole |
| Series | 6600 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 66F095-0357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.