Sensata 66F120 technical specifications.
| Electrical Life | 1000000Cycles |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6600 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 66F120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.