The 66L065 switch from Sensata features a polyphenylene body with a black color. It has an electrical life of 1,000,000 cycles and is designed for through hole and board mounting. The switch is compliant with RoHS regulations and operates at a minimum temperature of 65°C.
Sensata 66L065 technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Electrical Life | 1000000Cycles |
| Min Operating Temperature | 65°C |
| Mount | Through Hole, Board |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6600 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 66L065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.