This SPST switch is designed for through hole mounting and features gold and silver contacts. It operates between 5V and 48V and can withstand temperatures up to 120°C. The switch is compliant with RoHS regulations and is not SVHC compliant.
Sensata 66L080 technical specifications.
| Color | Black |
| Contact Material | Gold, Silver |
| Height | 3.3mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 55°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6600 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Sensata 66L080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.