Sensata 67F055-0408 technical specifications.
| Package/Case | TO-220-2 |
| Mount | Through Hole |
| Series | 6700 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67F055-0408 to view detailed technical specifications.
No datasheet is available for this part.