Sensata 67F090P technical specifications.
| Package/Case | TO-220-2 |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 6700 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67F090P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
