Sensata 67F100 technical specifications.
| Package/Case | TO-220 |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 100°C |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67F100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
