Sensata 67L050P technical specifications.
| Package/Case | TO-220-2 |
| Contact Material | Gold, Silver |
| Electrical Life | 10000Cycles |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 6700 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 67L050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.