Sensata AP1-1-64-103 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata AP1-1-64-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.