Sensata AP112-1R-36616-3 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | AP |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Sensata AP112-1R-36616-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.