Sensata AP12-1-52F-502 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata AP12-1-52F-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.