Sensata APGN-6-1-51-403 technical specifications.
| Current Rating | 40A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata APGN-6-1-51-403 to view detailed technical specifications.
No datasheet is available for this part.