Sensata APGX666-1REC2-1053-15 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | APG |
| RoHS | Compliant |
Download the complete datasheet for Sensata APGX666-1REC2-1053-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.