Sensata APL1111-1REC4-62-303-M technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number of Poles | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APL |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata APL1111-1REC4-62-303-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.