Sensata ATR20-C-63S-B0-A-15A-0 technical specifications.
| Current Rating | 15A |
| Number of Poles | 1 |
| Series | ATR20 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Sensata ATR20-C-63S-B0-A-15A-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.