Sensata CEGF6-1REC5-36698-2-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | CEG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Sensata CEGF6-1REC5-36698-2-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.