Sensata CMRB1-39125-50-T technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | CMR |
| RoHS | Compliant |
Download the complete datasheet for Sensata CMRB1-39125-50-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.