Sensata CPP11-52-10.0A-39083-10-V technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | CPP |
| RoHS | Compliant |
Download the complete datasheet for Sensata CPP11-52-10.0A-39083-10-V to view detailed technical specifications.
No datasheet is available for this part.