Sensata CPP11-52-4.00A-OC-V technical specifications.
| Actuator Type | Push-Pull |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 4A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | SNAPAK® |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata CPP11-52-4.00A-OC-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.