Sensata IAG11-1-42-25.0-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 25A |
| Mount | Panel |
| Number of Poles | 2 |
| Series | IAG |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IAG11-1-42-25.0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.