Sensata IAG66-4-61-.050-Q-21 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50mA |
| Mount | Panel |
| Number of Poles | 2 |
| Series | IAG |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IAG66-4-61-.050-Q-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.