Sensata IAGN6-1-52-50.0 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50A |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | IAG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IAGN6-1-52-50.0 to view detailed technical specifications.
No datasheet is available for this part.