Sensata IALK1-1-42-2.00-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 2A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Series | IAL |
| RoHS | Compliant |
Download the complete datasheet for Sensata IALK1-1-42-2.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.