Sensata IALN1-1-51-75.0 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IAL |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IALN1-1-51-75.0 to view detailed technical specifications.
No datasheet is available for this part.