Sensata IALN1-1-53-50.0 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Series | IAL |
| RoHS | Compliant |
Download the complete datasheet for Sensata IALN1-1-53-50.0 to view detailed technical specifications.
No datasheet is available for this part.